



AD9117BCPZRL7 | |
|---|---|
DigiKey Part Number | 505-AD9117BCPZRL7TR-ND - Tape & Reel (TR) 505-AD9117BCPZRL7CT-ND - Cut Tape (CT) 505-AD9117BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9117BCPZRL7 |
Description | IC DAC 14BIT A-OUT 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD9117BCPZRL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 11.5ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 3.5V | |
Voltage - Supply, Digital | 1.7V ~ 3.5V | |
INL/DNL (LSB) | ±1.2, ±1.4 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,91000 Kč | 620,91 Kč |
| 10 | 501,60000 Kč | 5 016,00 Kč |
| 25 | 471,83360 Kč | 11 795,84 Kč |
| 100 | 464,55560 Kč | 46 455,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 409,39800 Kč | 307 048,50 Kč |
| Unit Price without VAT: | 620,91000 Kč |
|---|---|
| Unit Price with VAT: | 751,30110 Kč |


