
AD9117-DPG2-EBZ | |
|---|---|
DigiKey Part Number | AD9117-DPG2-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9117-DPG2-EBZ |
Description | EVAL BOARD FOR AD9117 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9117 TxDAC® 14 Bit 125M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 125M |
Manufacturer Analog Devices Inc. | Data Interface SPI |
Series | DAC Type Current |
Packaging Bulk | Utilized IC / Part AD9117 |
Part Status Active | Contents Board(s) |
Number of DAC's 2 | Base Product Number |
Number of Bits 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 566,43000 Kč | 18 566,43 Kč |
| Unit Price without VAT: | 18 566,43000 Kč |
|---|---|
| Unit Price with VAT: | 22 465,38030 Kč |


