
AD9116-DPG2-EBZ | |
|---|---|
DigiKey Part Number | AD9116-DPG2-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9116-DPG2-EBZ |
Description | EVAL BOARD FOR AD9116 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9116 TxDAC® 12 Bit 125M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | SPI | |
Settling Time | - | |
DAC Type | Current | |
Utilized IC / Part | AD9116 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 443,94000 Kč | 19 443,94 Kč |
| Unit Price without VAT: | 19 443,94000 Kč |
|---|---|
| Unit Price with VAT: | 23 527,16740 Kč |


