Image for AD9114-DPG2-EBZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9114-DPG2-EBZ

DigiKey Part Number
AD9114-DPG2-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9114-DPG2-EBZ
Description
EVAL BOARD FOR AD9114
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9114 TxDAC® 8 Bit 125M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
125M
Manufacturer
Analog Devices Inc.
Data Interface
SPI
Series
DAC Type
Current
Packaging
Bulk
Utilized IC / Part
AD9114
Part Status
Active
Contents
Board(s)
Number of DAC's
2
Base Product Number
Number of Bits
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 203,74000 Kč16 203,74 Kč
Manufacturers Standard Package
Unit Price without VAT:16 203,74000 Kč
Unit Price with VAT:19 606,52540 Kč