
AD9083BBCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD9083BBCZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9083BBCZ-RL7 |
Description | IC ADC 16BIT SIG-DELTA 100CSPBGA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 16 Input 16 Sigma-Delta 100-CSPBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9083BBCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2G | |
Number of Inputs | 16 | |
Input Type | Differential | |
Data Interface | JESD204B, Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:16 | |
Number of A/D Converters | 16 | |
Architecture | Sigma-Delta | |
Reference Type | - | |
Voltage - Supply, Analog | 0.95V ~ 1.05V, 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 0.95V ~ 1.05V, 1.7V ~ 1.9V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 115°C | |
Package / Case | 100-LFBGA, CSPBGA | |
Supplier Device Package | 100-CSPBGA (9x9) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10 200,98504 Kč | 5 100 492,52 Kč |
| Unit Price without VAT: | 10 200,98504 Kč |
|---|---|
| Unit Price with VAT: | 12 343,19190 Kč |


