
AD9051BRSZ | |
|---|---|
DigiKey Part Number | AD9051BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9051BRSZ |
Description | IC ADC 10BIT PIPELINED 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9051BRSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 60M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,44000 Kč | 640,44 Kč |
| 10 | 518,02100 Kč | 5 180,21 Kč |
| 47 | 470,48915 Kč | 22 112,99 Kč |
| 141 | 447,30504 Kč | 63 070,01 Kč |
| 282 | 435,95943 Kč | 122 940,56 Kč |
| Unit Price without VAT: | 640,44000 Kč |
|---|---|
| Unit Price with VAT: | 774,93240 Kč |


