8 Bit Digital to Analog Converter 8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 8 16-SOIC
High Speed Converters by Analog Devices

AD8803ARZ-REEL

DigiKey Part Number
505-AD8803ARZ-REELTR-ND - Tape & Reel (TR)
505-AD8803ARZ-REELCT-ND - Cut Tape (CT)
505-AD8803ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8803ARZ-REEL
Description
IC DAC 8BIT 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8803ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
600ns (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.25
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1305,52000 Kč305,52 Kč
10241,24600 Kč2 412,46 Kč
25225,22440 Kč5 630,61 Kč
100213,96540 Kč21 396,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500191,14102 Kč477 852,55 Kč
Manufacturers Standard Package
Unit Price without VAT:305,52000 Kč
Unit Price with VAT:369,67920 Kč