
AD8676BRZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8676BRZ-REELTR-ND - Tape & Reel (TR) 505-AD8676BRZ-REELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD8676BRZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8676BRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 2.7mA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,40000 Kč | 176,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,83312 Kč | 179 582,80 Kč |
| Unit Price without VAT: | 176,40000 Kč |
|---|---|
| Unit Price with VAT: | 213,44400 Kč |

