Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8671ARZ-REEL7

DigiKey Part Number
AD8671ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8671ARZ-REEL7CT-ND - Cut Tape (CT)
AD8671ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8671ARZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8671ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
3 nA
Voltage - Input Offset
20 µV
Current - Supply
3mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,93000 Kč86,93 Kč
1065,82900 Kč658,29 Kč
2560,54160 Kč1 513,54 Kč
10054,72920 Kč5 472,92 Kč
25053,33072 Kč13 332,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,91295 Kč48 912,95 Kč
2 00047,78158 Kč95 563,16 Kč
3 00047,21512 Kč141 645,36 Kč
Manufacturers Standard Package
Unit Price without VAT:86,93000 Kč
Unit Price with VAT:105,18530 Kč