
AD8669ARZ | |
|---|---|
DigiKey Part Number | AD8669ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8669ARZ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8669ARZ Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 230µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 540 kHz | Base Product Number |
Current - Input Bias 0.3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 141,69500 Kč | 1 416,95 Kč |
| 56 | 124,37946 Kč | 6 965,25 Kč |
| 112 | 119,45804 Kč | 13 379,30 Kč |
| 280 | 114,26136 Kč | 31 993,18 Kč |
| 504 | 111,56687 Kč | 56 229,70 Kč |
| 1 008 | 108,91171 Kč | 109 783,00 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |

