Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8669ARZ-REEL7

DigiKey Part Number
AD8669ARZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8669ARZ-REEL7
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8669ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
230µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.3V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
540 kHz
Base Product Number
Current - Input Bias
0.3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000108,93951 Kč108 939,51 Kč
Manufacturers Standard Package
Unit Price without VAT:108,93951 Kč
Unit Price with VAT:131,81681 Kč