
AD8667ARZ-REEL | |
|---|---|
DigiKey Part Number  | AD8667ARZ-REELTR-ND - Tape & Reel (TR) AD8667ARZ-REELCT-ND - Cut Tape (CT) AD8667ARZ-REELDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AD8667ARZ-REEL  | 
Description  | IC OPAMP GP 2 CIRCUIT 8SOIC  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD8667ARZ-REEL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 2  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 0.3V/µs  | |
Gain Bandwidth Product  | 540 kHz  | |
Current - Input Bias  | 0.3 pA  | |
Voltage - Input Offset  | 40 µV  | |
Current - Supply  | 230µA (x2 Channels)  | |
Current - Output / Channel  | 50 mA  | |
Voltage - Supply Span (Min)  | 5 V  | |
Voltage - Supply Span (Max)  | 16 V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 137,11000 Kč | 137,11 Kč | 
| 10 | 90,73500 Kč | 907,35 Kč | 
| 25 | 78,64680 Kč | 1 966,17 Kč | 
| 100 | 64,97920 Kč | 6 497,92 Kč | 
| 250 | 58,27012 Kč | 14 567,53 Kč | 
| 500 | 54,14304 Kč | 27 071,52 Kč | 
| 1 000 | 54,09560 Kč | 54 095,60 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 54,09560 Kč | 135 239,00 Kč | 
| Unit Price without VAT: | 137,11000 Kč | 
|---|---|
| Unit Price with VAT: | 165,90310 Kč | 


