
AD8665ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8665ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8665ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8665ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8665ARZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8665ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,31000 Kč | 86,31 Kč |
| 10 | 55,63500 Kč | 556,35 Kč |
| 25 | 47,62360 Kč | 1 190,59 Kč |
| 100 | 38,56150 Kč | 3 856,15 Kč |
| 250 | 34,11196 Kč | 8 527,99 Kč |
| 500 | 31,37502 Kč | 15 687,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,08289 Kč | 29 082,89 Kč |
| 2 000 | 28,41750 Kč | 56 835,00 Kč |
| Unit Price without VAT: | 86,31000 Kč |
|---|---|
| Unit Price with VAT: | 104,43510 Kč |


