
AD8664ARZ | |
|---|---|
DigiKey Part Number | AD8664ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8664ARZ |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8664ARZ Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 1.25mA (x4 Channels) |
Series | Current - Output / Channel 140 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 3.5V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 4 MHz | Base Product Number |
Current - Input Bias 0.3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 118,00900 Kč | 1 180,09 Kč |
| 56 | 103,21268 Kč | 5 779,91 Kč |
| 112 | 98,99991 Kč | 11 087,99 Kč |
| 280 | 94,55475 Kč | 26 475,33 Kč |
| 504 | 92,24954 Kč | 46 493,77 Kč |
| 1 008 | 89,97789 Kč | 90 697,71 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |

