
AD8664ARUZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8664ARUZ-REELTR-ND - Tape & Reel (TR) 505-AD8664ARUZ-REELCT-ND - Cut Tape (CT) 505-AD8664ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8664ARUZ-REEL |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8664ARUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.25mA (x4 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,46000 Kč | 145,46 Kč |
| 10 | 112,00700 Kč | 1 120,07 Kč |
| 25 | 103,66720 Kč | 2 591,68 Kč |
| 100 | 94,49980 Kč | 9 449,98 Kč |
| 250 | 94,36464 Kč | 23 591,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,03383 Kč | 207 584,57 Kč |
| Unit Price without VAT: | 145,46000 Kč |
|---|---|
| Unit Price with VAT: | 176,00660 Kč |

