
AD8661ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8661ARZ-REEL7TR-ND - Tape & Reel (TR) AD8661ARZ-REEL7CT-ND - Cut Tape (CT) AD8661ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8661ARZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8661ARZ-REEL7 Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 1.25mA |
Series | Current - Output / Channel 140 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 3.5V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 4 MHz | Base Product Number |
Current - Input Bias 0.3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 60,18000 Kč | 601,80 Kč |
| 25 | 55,27520 Kč | 1 381,88 Kč |
| 100 | 49,86820 Kč | 4 986,82 Kč |
| 250 | 47,29336 Kč | 11 823,34 Kč |
| 500 | 46,90534 Kč | 23 452,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,46264 Kč | 44 462,64 Kč |
| 2 000 | 43,41074 Kč | 86 821,48 Kč |
| 3 000 | 42,88408 Kč | 128 652,24 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |

