
AD8655ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8655ARZ-REELTR-ND - Tape & Reel (TR) AD8655ARZ-REELCT-ND - Cut Tape (CT) AD8655ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8655ARZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8655ARZ-REEL Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 3.7mA |
Series | Current - Output / Channel 220 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 11V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 28 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 10 | 47,15400 Kč | 471,54 Kč |
| 25 | 43,17080 Kč | 1 079,27 Kč |
| 100 | 38,79750 Kč | 3 879,75 Kč |
| 250 | 36,71320 Kč | 9 178,30 Kč |
| 500 | 36,05708 Kč | 18 028,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,32942 Kč | 83 323,55 Kč |
| 5 000 | 32,67148 Kč | 163 357,40 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |


