
AD8652ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8652ARZ-REEL7TR-ND - Tape & Reel (TR) AD8652ARZ-REEL7CT-ND - Cut Tape (CT) AD8652ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8652ARZ-REEL7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8652ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 41V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 90 µV | |
Current - Supply | 17.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,45000 Kč | 173,45 Kč |
| 10 | 116,32200 Kč | 1 163,22 Kč |
| 25 | 101,43560 Kč | 2 535,89 Kč |
| 100 | 84,61260 Kč | 8 461,26 Kč |
| 250 | 76,35340 Kč | 19 088,35 Kč |
| 500 | 74,20126 Kč | 37 100,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,20125 Kč | 74 201,25 Kč |
| Unit Price without VAT: | 173,45000 Kč |
|---|---|
| Unit Price with VAT: | 209,87450 Kč |


