
AD8646ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8646ARZ-REEL7TR-ND - Tape & Reel (TR) AD8646ARZ-REEL7CT-ND - Cut Tape (CT) AD8646ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8646ARZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8646ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 43,82300 Kč | 438,23 Kč |
| 25 | 40,09760 Kč | 1 002,44 Kč |
| 100 | 36,00530 Kč | 3 600,53 Kč |
| 250 | 34,37624 Kč | 8 594,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,86733 Kč | 32 867,33 Kč |
| 2 000 | 32,04663 Kč | 64 093,26 Kč |
| 3 000 | 31,63566 Kč | 94 906,98 Kč |
| 5 000 | 31,18022 Kč | 155 901,10 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

