
AD8643ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8643ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8643ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD8643ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8643ACPZ-REEL7 |
Description | IC OPAMP JFET 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8643ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 0.25 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,63000 Kč | 244,63 Kč |
| 10 | 191,88000 Kč | 1 918,80 Kč |
| 25 | 178,68440 Kč | 4 467,11 Kč |
| 100 | 167,70260 Kč | 16 770,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 147,94435 Kč | 221 916,52 Kč |
| Unit Price without VAT: | 244,63000 Kč |
|---|---|
| Unit Price with VAT: | 296,00230 Kč |


