J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8642ARZ-REEL7

DigiKey Part Number
AD8642ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8642ARZ-REEL7CT-ND - Cut Tape (CT)
AD8642ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8642ARZ-REEL7
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8642ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
0.25 pA
Voltage - Input Offset
70 µV
Current - Supply
200µA (x2 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,65000 Kč156,65 Kč
10120,96900 Kč1 209,69 Kč
25112,06200 Kč2 801,55 Kč
100102,48490 Kč10 248,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00095,25281 Kč95 252,81 Kč
2 00093,29013 Kč186 580,26 Kč
Manufacturers Standard Package
Unit Price without VAT:156,65000 Kč
Unit Price with VAT:189,54650 Kč