
AD8629ARZ | |
|---|---|
DigiKey Part Number | 505-AD8629ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8629ARZ |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8629ARZ Models |
Category | Current - Input Bias 30 pA |
Mfr | Voltage - Input Offset 1 µV |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 2.5 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4528-2ARMZ | Analog Devices Inc. | 2 090 | 505-ADA4528-2ARMZ-ND | 131,39000 Kč | Similar |
| MAX4252ESA+T | Analog Devices Inc./Maxim Integrated | 2 591 | 175-MAX4252ESA+TCT-ND | 127,22000 Kč | Similar |
| NCS21802DMR2G | onsemi | 388 | 488-NCS21802DMR2GCT-ND | 17,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 94,16300 Kč | 941,63 Kč |
| 98 | 79,11041 Kč | 7 752,82 Kč |
| 196 | 76,14811 Kč | 14 925,03 Kč |
| 294 | 74,66412 Kč | 21 951,25 Kč |
| 588 | 72,48740 Kč | 42 622,59 Kč |
| 1 078 | 70,90270 Kč | 76 433,11 Kč |
| 2 548 | 69,06960 Kč | 175 989,34 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |





