
AD8629ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8629ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8629ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8629ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8629ARZ-REEL7 |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8629ARZ-REEL7 Models |
Category | Current - Input Bias 30 pA |
Mfr | Voltage - Input Offset 1 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 2.5 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4528-2ARMZ-R7 | Analog Devices Inc. | 1 686 | ADA4528-2ARMZ-R7CT-ND | 131,39000 Kč | Similar |
| MAX4252ESA+T | Analog Devices Inc./Maxim Integrated | 2 591 | 175-MAX4252ESA+TCT-ND | 127,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 94,16300 Kč | 941,63 Kč |
| 25 | 86,94240 Kč | 2 173,56 Kč |
| 100 | 79,01730 Kč | 7 901,73 Kč |
| 250 | 75,94320 Kč | 18 985,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,08430 Kč | 71 084,30 Kč |
| 2 000 | 69,54162 Kč | 139 083,24 Kč |
| 3 000 | 68,76879 Kč | 206 306,37 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |




