
AD8626ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8626ARZ-REEL7TR-ND - Tape & Reel (TR) AD8626ARZ-REEL7CT-ND - Cut Tape (CT) AD8626ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8626ARZ-REEL7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8626ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 0.25 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 710µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,09000 Kč | 203,09 Kč |
| 10 | 137,62400 Kč | 1 376,24 Kč |
| 25 | 120,56400 Kč | 3 014,10 Kč |
| 100 | 101,29210 Kč | 10 129,21 Kč |
| 250 | 92,17276 Kč | 23 043,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,17275 Kč | 92 172,75 Kč |
| Unit Price without VAT: | 203,09000 Kč |
|---|---|
| Unit Price with VAT: | 245,73890 Kč |


