
AD8624ARUZ-RL | |
|---|---|
DigiKey Part Number | AD8624ARUZ-RLTR-ND - Tape & Reel (TR) AD8624ARUZ-RLCT-ND - Cut Tape (CT) AD8624ARUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8624ARUZ-RL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8624ARUZ-RL Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 215µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.48V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 560 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 45 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 10 | 218,54700 Kč | 2 185,47 Kč |
| 25 | 203,74760 Kč | 5 093,69 Kč |
| 100 | 187,46800 Kč | 18 746,80 Kč |
| 250 | 186,65712 Kč | 46 664,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 167,12191 Kč | 417 804,78 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |


