
AD8619ARZ | |
|---|---|
DigiKey Part Number | AD8619ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8619ARZ |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8619ARZ Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 38µA |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4094ASD+ | Analog Devices Inc./Maxim Integrated | 550 | MAX4094ASD+-ND | 131,39000 Kč | Similar |
| MAX4294ESD+ | Analog Devices Inc./Maxim Integrated | 127 | MAX4294ESD+-ND | 152,04000 Kč | Similar |
| TLV2764IDR | Texas Instruments | 7 078 | 296-10670-1-ND | 28,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,09000 Kč | 85,09 Kč |
| 10 | 64,31800 Kč | 643,18 Kč |
| 56 | 55,53143 Kč | 3 109,76 Kč |
| 112 | 53,03259 Kč | 5 939,65 Kč |
| 280 | 50,39286 Kč | 14 110,00 Kč |
| 504 | 49,02409 Kč | 24 708,14 Kč |
| 1 008 | 47,67509 Kč | 48 056,49 Kč |
| 2 520 | 46,25129 Kč | 116 553,25 Kč |
| Unit Price without VAT: | 85,09000 Kč |
|---|---|
| Unit Price with VAT: | 102,95890 Kč |

