
AD8618ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8618ARZ-REEL7TR-ND - Tape & Reel (TR) AD8618ARZ-REEL7CT-ND - Cut Tape (CT) AD8618ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8618ARZ-REEL7 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8618ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 23 µV | |
Current - Supply | 1.7mA (x4 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,95000 Kč | 200,95 Kč |
| 10 | 156,47700 Kč | 1 564,77 Kč |
| 25 | 145,39000 Kč | 3 634,75 Kč |
| 100 | 134,93310 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 120,99363 Kč | 120 993,63 Kč |
| Unit Price without VAT: | 200,95000 Kč |
|---|---|
| Unit Price with VAT: | 243,14950 Kč |


