
AD8608ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8608ARZ-REEL7TR-ND - Tape & Reel (TR) AD8608ARZ-REEL7CT-ND - Cut Tape (CT) AD8608ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8608ARZ-REEL7 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8608ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,22000 Kč | 166,22 Kč |
| 10 | 111,25300 Kč | 1 112,53 Kč |
| 25 | 96,93440 Kč | 2 423,36 Kč |
| 100 | 80,74960 Kč | 8 074,96 Kč |
| 250 | 72,80168 Kč | 18 200,42 Kč |
| 500 | 70,30126 Kč | 35 150,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,30125 Kč | 70 301,25 Kč |
| Unit Price without VAT: | 166,22000 Kč |
|---|---|
| Unit Price with VAT: | 201,12620 Kč |





