CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8608ARZ-REEL

DigiKey Part Number
AD8608ARZ-REELTR-ND - Tape & Reel (TR)
AD8608ARZ-REELCT-ND - Cut Tape (CT)
AD8608ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8608ARZ-REEL
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8608ARZ-REEL Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
1mA (x4 Channels)
Series
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
5V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4478ASD+Analog Devices Inc./Maxim Integrated1 066MAX4478ASD+-ND123,89000 KčSimilar
MAX4478ASD+TAnalog Devices Inc./Maxim Integrated17 200175-MAX4478ASD+TCT-ND123,89000 KčSimilar
MCP6234-E/SLMicrochip Technology1 022MCP6234-E/SL-ND17,01000 KčSimilar
MCP6234T-E/SLMicrochip Technology2 629MCP6234T-E/SLCT-ND17,01000 KčSimilar
MCP6274-E/SLMicrochip Technology696MCP6274-E/SL-ND33,39000 KčSimilar
In-Stock: 1 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,99000 Kč146,99 Kč
10113,24200 Kč1 132,42 Kč
25104,79680 Kč2 619,92 Kč
10095,50520 Kč9 550,52 Kč
25092,52560 Kč23 131,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50083,88500 Kč209 712,50 Kč
Manufacturers Standard Package
Unit Price without VAT:146,99000 Kč
Unit Price with VAT:177,85790 Kč