CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8604ARZ-REEL

DigiKey Part Number
AD8604ARZ-REELTR-ND - Tape & Reel (TR)
AD8604ARZ-REELCT-ND - Cut Tape (CT)
AD8604ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8604ARZ-REEL
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8604ARZ-REEL Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
750µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
6V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
8.4 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1064,00200 Kč640,02 Kč
2558,81960 Kč1 470,49 Kč
10053,12280 Kč5 312,28 Kč
25050,40780 Kč12 601,95 Kč
50050,11802 Kč25 059,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,00116 Kč115 002,90 Kč
Manufacturers Standard Package
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč