
AD8603AUJZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD8603AUJZ-R2TR-ND - Tape & Reel (TR) 505-AD8603AUJZ-R2CT-ND - Cut Tape (CT) 505-AD8603AUJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8603AUJZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8603AUJZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 40µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 66,92100 Kč | 669,21 Kč |
| 25 | 61,56600 Kč | 1 539,15 Kč |
| 100 | 55,67200 Kč | 5 567,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,86204 Kč | 13 215,51 Kč |
| 500 | 51,16792 Kč | 25 583,96 Kč |
| 750 | 50,31933 Kč | 37 739,50 Kč |
| 1 250 | 49,37923 Kč | 61 724,04 Kč |
| 1 750 | 48,82995 Kč | 85 452,41 Kč |
| 2 500 | 48,30153 Kč | 120 753,82 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |





