
AD8602DRZ-REEL | |
|---|---|
DigiKey Part Number | AD8602DRZ-REELTR-ND - Tape & Reel (TR) AD8602DRZ-REELCT-ND - Cut Tape (CT) AD8602DRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8602DRZ-REEL |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8602DRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 8.4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,73000 Kč | 50,73 Kč |
| 10 | 31,80700 Kč | 318,07 Kč |
| 25 | 26,86840 Kč | 671,71 Kč |
| 100 | 21,28370 Kč | 2 128,37 Kč |
| 250 | 18,54084 Kč | 4 635,21 Kč |
| 500 | 16,85306 Kč | 8 426,53 Kč |
| 1 000 | 15,43975 Kč | 15 439,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,91742 Kč | 34 793,55 Kč |
| 5 000 | 13,41938 Kč | 67 096,90 Kč |
| Unit Price without VAT: | 50,73000 Kč |
|---|---|
| Unit Price with VAT: | 61,38330 Kč |

