Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8574ARZ

DigiKey Part Number
505-AD8574ARZ-ND
Manufacturer
Manufacturer Product Number
AD8574ARZ
Description
IC OPAMP ZERO-DRIFT 4CIRC 14SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8574ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
850µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1265,62000 Kč265,62 Kč
10208,63600 Kč2 086,36 Kč
56184,57250 Kč10 336,06 Kč
112177,72929 Kč19 905,68 Kč
280170,50450 Kč47 741,26 Kč
504166,75827 Kč84 046,17 Kč
1 008163,06696 Kč164 371,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:265,62000 Kč
Unit Price with VAT:321,40020 Kč