505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8571ARMZ-REEL

DigiKey Part Number
AD8571ARMZ-REELTR-ND - Tape & Reel (TR)
AD8571ARMZ-REELCT-ND - Cut Tape (CT)
AD8571ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8571ARMZ-REEL
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8571ARMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 µV
Current - Supply
850µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,72000 Kč118,72 Kč
1077,86400 Kč778,64 Kč
2567,21680 Kč1 680,42 Kč
10055,16780 Kč5 516,78 Kč
25049,25364 Kč12 313,41 Kč
50045,61536 Kč22 807,68 Kč
1 00044,20500 Kč44 205,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00044,20500 Kč132 615,00 Kč
Manufacturers Standard Package
Unit Price without VAT:118,72000 Kč
Unit Price with VAT:143,65120 Kč