
AD8564ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8564ARZ-REEL7TR-ND - Tape & Reel (TR) AD8564ARZ-REEL7CT-ND - Cut Tape (CT) AD8564ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8564ARZ-REEL7 |
Description | IC COMPARATOR 4 GEN PUR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8564ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 4µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14mA, 14mA, 7mA | |
CMRR, PSRR (Typ) | 85dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 9.8ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,74000 Kč | 280,74 Kč |
| 10 | 221,10900 Kč | 2 211,09 Kč |
| 25 | 206,20880 Kč | 5 155,22 Kč |
| 100 | 195,01050 Kč | 19 501,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 173,47645 Kč | 173 476,45 Kč |
| Unit Price without VAT: | 280,74000 Kč |
|---|---|
| Unit Price with VAT: | 339,69540 Kč |


