
AD8552ARUZ | |
|---|---|
DigiKey Part Number | 505-AD8552ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8552ARUZ |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8552ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 850µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 10 | 119,89900 Kč | 1 198,99 Kč |
| 96 | 101,58656 Kč | 9 752,31 Kč |
| 192 | 97,93380 Kč | 18 803,29 Kč |
| 288 | 96,10448 Kč | 27 678,09 Kč |
| 576 | 93,42141 Kč | 53 810,73 Kč |
| 1 056 | 91,46717 Kč | 96 589,33 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |


