8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8552ARUZ-REEL

DigiKey Part Number
AD8552ARUZ-REELTR-ND - Tape & Reel (TR)
AD8552ARUZ-REELCT-ND - Cut Tape (CT)
AD8552ARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8552ARUZ-REEL
Description
IC OPAMP ZERO-DRIFT 2CIRC 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8552ARUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 µV
Current - Supply
850µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,98000 Kč171,98 Kč
10115,35400 Kč1 153,54 Kč
25100,56840 Kč2 514,21 Kč
10089,85610 Kč8 985,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50073,41188 Kč183 529,70 Kč
Manufacturers Standard Package
Unit Price without VAT:171,98000 Kč
Unit Price with VAT:208,09580 Kč