
AD8539ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8539ARZ-REEL7TR-ND - Tape & Reel (TR) AD8539ARZ-REEL7CT-ND - Cut Tape (CT) AD8539ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8539ARZ-REEL7 |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8539ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 430 kHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 170µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 75,71900 Kč | 757,19 Kč |
| 25 | 69,76360 Kč | 1 744,09 Kč |
| 100 | 63,20400 Kč | 6 320,40 Kč |
| 250 | 62,00456 Kč | 15 501,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,34546 Kč | 58 345,46 Kč |
| 2 000 | 57,03120 Kč | 114 062,40 Kč |
| 3 000 | 56,37305 Kč | 169 119,15 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |



