AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8538ARZ-REEL7

DigiKey Part Number
AD8538ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8538ARZ-REEL7CT-ND - Cut Tape (CT)
AD8538ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8538ARZ-REEL7
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8538ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
430 kHz
Current - Input Bias
15 pA
Voltage - Input Offset
5 µV
Current - Supply
150µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,07000 Kč92,07 Kč
1059,61500 Kč596,15 Kč
2551,13360 Kč1 278,34 Kč
10041,53710 Kč4 153,71 Kč
25036,82496 Kč9 206,24 Kč
50033,92666 Kč16 963,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,24500 Kč31 245,00 Kč
Manufacturers Standard Package
Unit Price without VAT:92,07000 Kč
Unit Price with VAT:111,40470 Kč