
AD8529ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8529ARMZ-REELTR-ND - Tape & Reel (TR) AD8529ARMZ-REELCT-ND - Cut Tape (CT) AD8529ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | Analog Devices Inc. |
Manufacturer Product Number | AD8529ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8529ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.9V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,72000 Kč | 118,72 Kč |
| 10 | 77,86400 Kč | 778,64 Kč |
| 25 | 67,21680 Kč | 1 680,42 Kč |
| 100 | 55,16780 Kč | 5 516,78 Kč |
| 250 | 49,25364 Kč | 12 313,41 Kč |
| 500 | 45,61536 Kč | 22 807,68 Kč |
| 1 000 | 44,20500 Kč | 44 205,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,20500 Kč | 132 615,00 Kč |
| Unit Price without VAT: | 118,72000 Kč |
|---|---|
| Unit Price with VAT: | 143,65120 Kč |

