J-FET Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8512ARMZ

DigiKey Part Number
505-AD8512ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8512ARMZ
Description
IC OPAMP JFET 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8512ARMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
100 µV
Current - Supply
2.2mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1131,66000 Kč131,66 Kč
10101,02100 Kč1 010,21 Kč
5088,78380 Kč4 439,19 Kč
10084,99360 Kč8 499,36 Kč
25080,99348 Kč20 248,37 Kč
50078,58166 Kč39 290,83 Kč
1 00076,59671 Kč76 596,71 Kč
2 50074,50149 Kč186 253,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,66000 Kč
Unit Price with VAT:159,30860 Kč