
AD8497-EVALZ | |
---|---|
DigiKey Part Number | 505-AD8497-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8497-EVALZ |
Description | EVAL BOARD FOR AD8497 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8497 - 1 - Single Channels per IC Thermocouple Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Thermocouple | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | 25kHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 7mA | |
Current - Supply (Main IC) | 180µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 36V, ±2.7V ~ 18V | |
Utilized IC / Part | AD8497 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 472,06000 Kč | 1 472,06 Kč |
Unit Price without VAT: | 1 472,06000 Kč |
---|---|
Unit Price with VAT: | 1 781,19260 Kč |