Thermocouple Amplifier IC Differential Input Analog Output 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8496ARMZ

DigiKey Part Number
505-AD8496ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8496ARMZ
Description
IC THRMOCPLE AMP 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermocouple Amplifier IC Differential Input Analog Output 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8496ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
Analog Devices Inc.
Current - Supply
180 µA
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Type
Thermocouple Amplifier
Supplier Device Package
8-MSOP
Input Type
Differential
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 576
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1183,52000 Kč183,52 Kč
10142,40800 Kč1 424,08 Kč
50125,93340 Kč6 296,67 Kč
100120,82880 Kč12 082,88 Kč
250115,44112 Kč28 860,28 Kč
500112,19358 Kč56 096,79 Kč
1 000109,52074 Kč109 520,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,52000 Kč
Unit Price with VAT:222,05920 Kč