


AD848JNZ | |
|---|---|
DigiKey Part Number | AD848JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD848JNZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD848JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 300V/µs | |
Gain Bandwidth Product | 175 MHz | |
Current - Input Bias | 3.3 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.1mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,38000 Kč | 277,38 Kč |
| 10 | 218,35800 Kč | 2 183,58 Kč |
| 50 | 194,74800 Kč | 9 737,40 Kč |
| 100 | 187,43650 Kč | 18 743,65 Kč |
| 250 | 179,71768 Kč | 44 929,42 Kč |
| 500 | 175,06662 Kč | 87 533,31 Kč |
| 1 000 | 171,23806 Kč | 171 238,06 Kč |
| Unit Price without VAT: | 277,38000 Kč |
|---|---|
| Unit Price with VAT: | 335,62980 Kč |

