
AD847JRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD847JRZ-REEL7TR-ND - Tape & Reel (TR) 505-AD847JRZ-REEL7CT-ND - Cut Tape (CT) 505-AD847JRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD847JRZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD847JRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 300V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 3.3 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.3mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,02000 Kč | 249,02 Kč |
| 10 | 170,88400 Kč | 1 708,84 Kč |
| 25 | 150,51600 Kč | 3 762,90 Kč |
| 100 | 127,48720 Kč | 12 748,72 Kč |
| 250 | 120,77480 Kč | 30 193,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 120,77424 Kč | 90 580,68 Kč |
| Unit Price without VAT: | 249,02000 Kč |
|---|---|
| Unit Price with VAT: | 301,31420 Kč |

