
AD8479BRZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8479BRZ-RLTR-ND - Tape & Reel (TR) 505-AD8479BRZ-RLCT-ND - Cut Tape (CT) 505-AD8479BRZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8479BRZ-RL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8479BRZ-RL Models |
Category | Current - Supply 550µA |
Mfr | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 8V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 130 kHz | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL084ACD | Texas Instruments | 0 | 296-7210-5-ND | 18,55720 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,48000 Kč | 279,48 Kč |
| 10 | 219,97500 Kč | 2 199,75 Kč |
| 25 | 205,07480 Kč | 5 126,87 Kč |
| 100 | 188,71110 Kč | 18 871,11 Kč |
| 250 | 187,94216 Kč | 46 985,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 168,25286 Kč | 420 632,15 Kč |
| Unit Price without VAT: | 279,48000 Kč |
|---|---|
| Unit Price with VAT: | 338,17080 Kč |



