
AD8476-EVALZ | |
|---|---|
DigiKey Part Number | AD8476-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8476-EVALZ |
Description | EVAL BOARD FOR AD8476 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8476 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 6MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 35mA | |
Current - Supply (Main IC) | 330µA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 18V, ±1.5V ~ 9V | |
Utilized IC / Part | AD8476 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,61000 Kč | 589,61 Kč |
| Unit Price without VAT: | 589,61000 Kč |
|---|---|
| Unit Price with VAT: | 713,42810 Kč |



