
AD8475BRMZ | |
|---|---|
DigiKey Part Number | 505-AD8475BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8475BRMZ |
Description | IC OPAMP DIFF 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8475BRMZ Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 110 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 50V/µs | Supplier Device Package 10-MSOP |
-3db Bandwidth 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 10 | 144,23500 Kč | 1 442,35 Kč |
| 50 | 127,56700 Kč | 6 378,35 Kč |
| 100 | 122,40570 Kč | 12 240,57 Kč |
| 250 | 116,95888 Kč | 29 239,72 Kč |
| 500 | 113,67646 Kč | 56 838,23 Kč |
| 1 000 | 110,97443 Kč | 110 974,43 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |


