
AD8465WBCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8465WBCPZ-R7TR-ND - Tape & Reel (TR) 505-AD8465WBCPZ-R7CT-ND - Cut Tape (CT) 505-AD8465WBCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8465WBCPZ-R7 |
Description | IC COMPARATOR 1 W/LATCH 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch LVDS 12-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8465WBCPZ-R7 Models |
Category | Current - Quiescent (Max) 3mA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 50dB CMRR, 60dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 3ns |
Part Status Active | Hysteresis 100µV |
Type with Latch | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type LVDS | Package / Case 12-WFQFN Exposed Pad |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2mV @ 2.5V | Supplier Device Package 12-LFCSP-WQ (3x3) |
Current - Input Bias (Max) 5µA @ 2.5V | Base Product Number |
Current - Output (Typ) 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,34000 Kč | 198,34 Kč |
| 10 | 154,37200 Kč | 1 543,72 Kč |
| 25 | 143,36080 Kč | 3 584,02 Kč |
| 100 | 131,26660 Kč | 13 126,66 Kč |
| 250 | 128,91200 Kč | 32 228,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 117,73375 Kč | 176 600,62 Kč |
| Unit Price without VAT: | 198,34000 Kč |
|---|---|
| Unit Price with VAT: | 239,99140 Kč |

