
AD843JRZ-16 | |
|---|---|
DigiKey Part Number | AD843JRZ-16-ND |
Manufacturer | |
Manufacturer Product Number | AD843JRZ-16 |
Description | IC OPAMP GP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD843JRZ-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 250V/µs | |
Gain Bandwidth Product | 34 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 12mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,05000 Kč | 414,05 Kč |
| 10 | 293,56300 Kč | 2 935,63 Kč |
| 47 | 244,48000 Kč | 11 490,56 Kč |
| 141 | 236,02277 Kč | 33 279,21 Kč |
| Unit Price without VAT: | 414,05000 Kč |
|---|---|
| Unit Price with VAT: | 501,00050 Kč |






